Insulated Gate Bipolar Transistor, 600A I(C), 4500V V(BR)CES, N-Channel, MODULE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |