Silicon Controlled Rectifier, 3.14A I(T)RMS, 2000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202
Sign in to ask questions about the Mitsubishi CR2AM-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi CR2AM-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-202 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CR2AM-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.