Insulated Gate Bipolar Transistor, 60A I(C), 900V V(BR)CES, N-Channel
Checking distributor stock and pricing after the page loads.
Mitsubishi CT60AM-18B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |