Surge Arrestor Surge Absorber 250VAC 1KA Thru-Hole
Mitsubishi DSAZR2-102M technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-P2 |
| Width | 8.5 |
| Length | 21.5 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.