Mitsubishi DSP-201M-A21F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-W2 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi DSP-201M-A21F to view detailed technical specifications.
No datasheet is available for this part.