Rectifier Diode, 1 Phase, 1 Element, 3000A, 6000V V(RRM), Silicon, PRESSPACK-2
Sign in to ask questions about the Mitsubishi FD3000AU-120DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi FD3000AU-120DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 6000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FD3000AU-120DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.