Gate Turn-Off SCR, 630A I(T)RMS, 400000mA I(T), 4500V V(DRM), 17V V(RRM), 1 Element, PRESSPACK-4
Mitsubishi FG1000BV-90DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 4 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FG1000BV-90DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.