Gate Turn-Off SCR, 1600A I(T)RMS, 1000000mA I(T), 4500V V(DRM), 19V V(RRM), 1 Element,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi FG4000BX-90DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FG4000BX-90DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.