Gate Turn-Off SCR, 280A I(T)RMS, 180000mA I(T), 6500V V(DRM), 6500V V(RRM), 1 Element, PRESS PACK-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi FGC400A-130DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 8 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FGC400A-130DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.