Gate Turn-Off SCR, 520A I(T)RMS, 330000mA I(T), 6500V V(DRM), 6500V V(RRM), 1 Element, PRESSPACK-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 115 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 14 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |