Power Field-Effect Transistor, 200A I(D), 75V, 0.0011ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi FM400TU-07A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi FM400TU-07A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| Pin Count | 14 |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FM400TU-07A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.