Power Field-Effect Transistor, 200A I(D), 100V, 0.002ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-14
Checking distributor stock and pricing after the page loads.
Mitsubishi FM400TU-2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| Pin Count | 14 |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |