Power Field-Effect Transistor, 20A I(D), 250V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Sign in to ask questions about the Mitsubishi FS20SM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi FS20SM-5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FS20SM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.