Silicon Controlled Rectifier, 2355A I(T)RMS, 1500000mA I(T), 12000V V(DRM), 12000V V(RRM)
Mitsubishi FT1500AU-240 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FT1500AU-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.