
Analogue Output Module FX3G, 4 AO, FX3U-4DA-ADP, Mitsubishi Electric
Mitsubishi FX3U-4DA-ADP technical specifications.
| Package/Case | Module |
| Depth | 89.5mm |
| Length | 90mm |
| Manufacturer Series | MELSEC FX |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Series | FX3G |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3U-4DA-ADP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
