EMI Filter LC-Circuit 0.1A 25VAC/25VDC Flat Style SMD Bulk
Checking distributor stock and pricing after the page loads.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.1A |
| Max Voltage Rating | 25VAC|25VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |