8-bit CMOS microcontroller featuring an 8MHz clock speed and 64 terminals. This device offers 54 I/O lines and includes PWM channels and an ADC. Operating within a commercial temperature range of -10°C to 70°C, it utilizes a 5V nominal supply voltage. Packaged in a 64-pin PDIP (R-PDIP-T64) with a 1.778mm pitch, this MROM microcontroller provides a robust solution for embedded applications.
Sign in to ask questions about the Mitsubishi M37280MK-XXXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M37280MK-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37280MK-XXXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.