8-Bit Microcontroller featuring an 8MHz MELPS740 CPU and 16KB OTPROM. This CMOS integrated circuit offers 384 bytes of RAM and 36 I/O lines. It operates with a 5V nominal supply voltage (4.5V-5.5V range) and a maximum supply current of 15mA. The microcontroller includes PWM channels and an ADC, housed in a 42-terminal PDIP package with a temperature range of -20°C to 85°C.
Mitsubishi M37478E8SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16000 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37478E8SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.