8-bit microcontroller featuring a MELPS740 CPU core operating at a maximum clock frequency of 6MHz. This CMOS device utilizes OTPROM for program storage, with 8192 words of ROM and 256 bytes of RAM. It offers 24 I/O lines and includes an Analog-to-Digital Converter (ADC). Packaged in a 32-terminal PQFP with dimensions of 7x7mm and a 0.80mm pitch, it operates within a temperature range of -20°C to 85°C and a supply voltage of 4.1V to 5.5V.
Mitsubishi M37534E4GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.1 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.