16-bit microcontroller featuring a MELPS7700 CPU core operating at a maximum clock frequency of 12MHz. This CMOS device offers 68 I/O lines, an 18-bit address bus, and a 16-bit external data bus. It includes 2048 bytes of RAM, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal, 12mm x 12mm fine-pitch plastic quad flat package (PQFP80), it operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V.
Mitsubishi M37735S4LHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 16 |
| Address Bus Width | 18 |
| Bit Size | 16 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.