8-Bit Microcontroller, featuring a MELPS740 CPU core operating at up to 8MHz. This CMOS device offers 16KB OTPROM and 384 bytes of RAM, with 58 I/O lines and 16-bit external data and address buses. Packaged in a 64-terminal PQFP (S-PQFP-G64) with dimensions of 14 x 14 mm, it operates within a temperature range of -20°C to 85°C and supports a supply voltage of 4V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M38002E4FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M38002E4FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16000 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M38002E4FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.