8-bit microcontroller featuring a MELPS740 CPU core operating at a maximum clock frequency of 8MHz. This CMOS device offers 16000 words of OTPROM and 384 bytes of RAM, with 58 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Packaged in a 64-terminal PDIP (R-PDIP-T64) with a 19.05mm width and 56.4mm length, it operates within a supply voltage range of 4V to 5.5V and a temperature range of -20°C to 85°C.
Sign in to ask questions about the Mitsubishi M38002E4SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M38002E4SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16000 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M38002E4SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.