The Mitsubishi M51289FP is a commercial temperature IC with 24 terminals in a dual-row SSOP package. It operates between -10°C and 70°C and has a maximum supply voltage of 4.5V and a maximum supply current of 17mA. The IC has a width of 5.3mm and a length of 10.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 17 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |