This 8-pin SOP power management IC from Mitsubishi features a supply voltage range of 2-17V and operates within a temperature range of -30 to 85°C. The device has a single function and 1 channel. It is packaged in a 8-pin R-PDSO-G8 package with dimensions of 4.4mm width and 5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M51957BFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M51957BFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M51957BFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.