The Mitsubishi M51995AP is a 16-pin DIP DC/DC controller IC with a temperature range of -30°C to 85°C. It operates on an input voltage range of 12V to 35V. The device has 16 terminals and is packaged in a 7.62mm wide, 19mm long DIP16 package. It is a single-function device with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M51995AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M51995AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.