The Mitsubishi M51995P is a DC/DC controller with a 16-pin DIP package. It operates over a temperature range of -30°C to 85°C and accepts input voltages between 12V and 36V. The device features a single function and has a terminal position of dual. It is packaged in a R-PDIP-T16 JEDEC package code, measuring 7.62mm in width and 19mm in length.
Checking distributor stock and pricing after the page loads.
Mitsubishi M51995P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |