The Mitsubishi M52005P is a commercial extended temperature video processing IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 20 terminals and a dual terminal position. The IC is packaged in a 20-pin DIP package with dimensions of 7.62mm in width and 24mm in length. It operates within a supply voltage range of 11 to 13 volts and has a maximum supply current of 42.3 milliamps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M52005P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M52005P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 11 |
| Supply Current-Max | 42.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52005P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.