
Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage range of ±15V, with limits up to ±18V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 2.2V/µs, and a unity gain bandwidth of 7000kHz. This bipolar amplifier operates within a commercial extended temperature range of -20°C to 75°C and is housed in an 8-terminal PSIP8 plastic package.
Mitsubishi M5218L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| Supply Voltage Range (Recommended) | ±2~±16V |
| Rated Supply Voltage (Recommended) | ±15V |
| Gain (Gvo) | 110dB |
| Total Harmonic Distortion (THD) | 0.0015% |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5218L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.