The Mitsubishi M52318SP is a commercial extended temperature grade RF transceiver with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 20 terminals and is packaged in a 20-pin DIP package. The device can handle a maximum supply voltage of 10V and a maximum supply current of 60mA. It is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M52318SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M52318SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 60 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52318SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.