Audio/Video Demodulator, Bipolar, PDIP32, 0.400 INCH, PLASTIC, SDIP-32
Checking distributor stock and pricing after the page loads.
Mitsubishi M52319SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 81 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |