The Mitsubishi M52325AP is a commercial extended 16-pin DIP video processing IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 7.5 to 8.5 volts and a maximum supply current of 30 milliamps. The IC has 16 terminals and is available in a 7.62mm wide by 19mm long package. It is designed for commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M52325AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M52325AP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 8.5 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52325AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.