The Mitsubishi M5237L is an adjustable linear voltage regulator with a maximum output voltage of 33V and a minimum output voltage of 1.5V. It can supply a maximum output current of 0.2A. The device is packaged in a TO-92 package and has a maximum operating temperature of 75°C. The M5237L is suitable for use in applications where a stable voltage is required, such as in audio equipment or medical devices. It is also compliant with various industry standards, including those related to temperature and electrical performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M5237L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 75 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5237L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.