The M52737SP is a 36-pin dual SDIP audio amplifier IC from Mitsubishi, operating within a temperature range of -20°C to 85°C. It has a maximum supply voltage of 12.5V and a maximum supply current of 115mA. The device has a single function and 3 channels, packaged in a 12.7mm wide and 31.5mm long SDIP36 package.
Mitsubishi M52737SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Width | 12.7 |
| Length | 31.5 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 11.5 |
| Supply Current-Max | 115 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52737SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.