The Mitsubishi M52758SP is a 32-pin dual multiplexer with a 5V supply voltage. It operates over a temperature range of -20 to 85°C. The device is packaged in a 32-pin SDIP package, measuring 10.16mm in width and 28mm in length. It features 5 functions and 2 channels.
Sign in to ask questions about the Mitsubishi M52758SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M52758SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52758SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.