The Mitsubishi M52779SP is a commercial temperature specialized IC with 52 pins in a DIP package. It operates between -20°C and 65°C and requires a supply voltage between 4.75V and 5.25V. The IC has a maximum supply current of 235mA. It is available in a 52-pin DIP package with a width of 15.24mm and a length of 45.85mm.
Sign in to ask questions about the Mitsubishi M52779SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M52779SP technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 235 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52779SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.