Prescaler/Multivibrator, TTL/H/L Series, 1-Func, Bipolar, PSIP8, PLASTIC, SIP-8
Mitsubishi M54459L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 2.8 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | TTL/H/L |
| fmax-Min | 130 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54459L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.