Power Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 5-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M54516P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M54516P technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54516P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.