The Mitsubishi M54543L is a commercial extended 9-terminal motor driver IC with a supply voltage range of 4 to 15V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -10°C. The device is packaged in a 9-pin SIP package. It is designed for use in commercial extended temperature applications.
Mitsubishi M54543L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54543L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.