Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDIP18, P4G-18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M54562P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 50 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54562P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.