The Mitsubishi M54563FP is a commercial extended temperature range buffer or inverter based peripheral driver IC. It operates over a supply voltage range of 0 to 50V and has a maximum operating temperature of 75°C. The device has 20 terminals and is packaged in a 20-pin R-PDSO-G20 package. It is suitable for use in a variety of applications, including those requiring a commercial extended temperature grade.
Mitsubishi M54563FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54563FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.