The Mitsubishi M54564FP is a commercial extended 20-pin SOP20 buffer/inverter driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 8 functions and a pin count of 20. The device operates on a supply voltage ranging from 0 to 50 volts and has a width of 5.3mm and a length of 12.6mm. The JEDEC package code is R-PDSO-G20, indicating a 20-pin dual-in-line package with a gull-wing lead configuration.
Mitsubishi M54564FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54564FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.