The Mitsubishi M54567FP is a commercial extended 16-pin SOP16 buffer/inverter driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 16 terminals and a dual terminal position. The IC operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4V and a maximum supply voltage of 6V. It is a buffer or inverter based peripheral driver IC with 4 functions and a commercial extended temperature grade.
Mitsubishi M54567FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54567FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.