The Mitsubishi M54567P is a commercial extended temperature grade buffer or inverter based peripheral driver IC with a supply voltage range of 4 to 6 volts and a nominal supply voltage of 5 volts. It has 16 terminals and a JEDEC package code of R-PDIP-T16. The IC has a width of 7.62mm and a length of 19mm. It operates within a temperature range of -20 to 75 degrees Celsius.
Mitsubishi M54567P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54567P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.