The Mitsubishi M54587FP is a commercial extended temperature grade buffer/inverter based peripheral driver IC with 20 terminals and 8 functions. It operates within a temperature range of -20°C to 75°C and is supplied with a nominal voltage of 5V. The IC is available in a 20-pin SOP package. It is designed for use in a variety of applications, including as a buffer or inverter based peripheral driver.
Sign in to ask questions about the Mitsubishi M54587FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M54587FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 8 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54587FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.