The Mitsubishi M56770SP is a commercial extended 20-pin dual PLL IC with a supply voltage range of 4.5 to 5.5V. It features 20 terminals and is packaged in a 20-terminal PDIP package. The IC operates within a temperature range of -20 to 75 degrees Celsius. It is designed for use in a variety of applications, including clock and timing circuits.
Mitsubishi M56770SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M56770SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.