The Mitsubishi M57140-01 is a commercial extended DC/DC converter with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 14 terminals and a dual terminal position. The converter has a single function and four outputs. It operates within an input voltage range of 18 to 22 volts and has a maximum load regulation of 10.
Sign in to ask questions about the Mitsubishi M57140-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M57140-01 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 4 |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M57140-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.