Narrow Band High Power Amplifier, 144MHz Min, 175MHz Max, Hybrid, H12, 5 PIN
Mitsubishi M57732 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M57732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.