The Mitsubishi M57962L is a 12-terminal SIP analog IC with a nominal supply voltage of 15V and a minimum operating temperature of -20°C. It can operate at temperatures as high as 60°C. The IC is packaged in a R-XSIP-T12 SIP package type.
Mitsubishi M57962L technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T12 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 14 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M57962L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.