The M5L8039P-6 is a commercial temperature 8-bit microcontroller from Mitsubishi, featuring a 40-pin DIP package and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 170mA. The microcontroller has 128 bytes of RAM and 0 words of ROM. It operates at a speed of 6 and has a bit size of 8. The device is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Mitsubishi M5L8039P-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |