The Mitsubishi M5M27C201K-12 is a 32-bit UVPROM memory IC with 262144 words of storage. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 0.03A. The device is packaged in a DIP32 format and has a maximum access time of 120ns. It is designed for commercial temperature grade applications and has a standby current of 0.0001A. The M5M27C201K-12 is a parallel memory IC with a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi M5M27C201K-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi M5M27C201K-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5M27C201K-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.